Datasheets
MC78T15CT by:

15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN

Part Details for MC78T15CT by onsemi

Overview of MC78T15CT by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC78T15CT

Part # Distributor Description Stock Price Buy
DISTI # 58K9405
Newark Linear Voltage Regulator Ic, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:40V, Product Range:7815 Voltage Regulators, Output Current Max:3A, Ic Case/Package:To-220, Msl:- Rohs Compliant: Yes |Onsemi MC78T15CT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for MC78T15CT

MC78T15CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC78T15CT Part Data Attributes

MC78T15CT onsemi
Buy Now Datasheet
Compare Parts:
MC78T15CT onsemi 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SFM
Package Description , SIP3,.1TB
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED
Input Voltage-Max 40 V
Input Voltage-Min 17.6 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 15.75 V
Output Voltage1-Min 14.25 V
Output Voltage1-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 5%

Alternate Parts for MC78T15CT

This table gives cross-reference parts and alternative options found for MC78T15CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78T15CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC78T15ACT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15ACT
MC78T15CT Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation MC78T15CT vs MC78T15CT
MC78T15CT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15CT
IP78T15CT Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Resistors MC78T15CT vs IP78T15CT
MC78T15CTG 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15CTG
Part Number Description Manufacturer Compare
MC78T15CT Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation MC78T15CT vs MC78T15CT
MC78T15CTG 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15CTG
MC78T15ACT 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15ACT
MC78T15ACTG 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC78T15CT vs MC78T15ACTG
MC78T15ABT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 onsemi MC78T15CT vs MC78T15ABT
IP78T15CT Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Resistors MC78T15CT vs IP78T15CT
MC78T15BT Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, PLASTIC, SFM-3 Motorola Semiconductor Products MC78T15CT vs MC78T15BT
MC78T15ACT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15ACT
MC78T15CT 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Rochester Electronics LLC MC78T15CT vs MC78T15CT
MC78T15CT 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC MC78T15CT vs MC78T15CT

MC78T15CT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78T15CT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78T15CT by onsemi

  • Please alert me when MC78T15CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC78T15CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78T15CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC78T15CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78T15CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78T15CT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: