Part Details for MC7905.2CTG. by onsemi
Overview of MC7905.2CTG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7905.2CTG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3523
|
Newark | Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-10V, Fixed Output Voltage Nom.:-5.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Vdo:1.3V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7905.2CTG. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |