Part Details for MC7905 by Micro Commercial Components
Overview of MC7905 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7905
MC7905 CAD Models
MC7905 Part Data Attributes
|
MC7905
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7905
Micro Commercial Components
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MC7905
This table gives cross-reference parts and alternative options found for MC7905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120G-05R1 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905 vs IP120G-05R1 |
LM7905-220MR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257AB, TO-220M, 3 PIN | TT Electronics Resistors | MC7905 vs LM7905-220MR1 |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar | Microchip Technology Inc | MC7905 vs 5962-8874601UA |
IP7905IG-883B | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905 vs IP7905IG-883B |
IP7905G-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905 vs IP7905G-883BR1 |
IP7905AG-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905 vs IP7905AG-BSS2 |
IP7905AG-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905 vs IP7905AG-883BR1 |
LM7905AGR1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905 vs LM7905AGR1 |
IP120AG-05-BSS2 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905 vs IP120AG-05-BSS2 |
IP120G-05-883B | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905 vs IP120G-05-883B |