Part Details for MC7905CT-BP by Micro Commercial Components
Overview of MC7905CT-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7905CT-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC7905CT-BPMS-ND
|
DigiKey | IC REG LINEAR -5V 1A TO220 Min Qty: 5000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8998 | Buy Now |
DISTI #
833-MC7905CT-BP
|
Mouser Electronics | Linear Voltage Regulators IC REG LDO -5V 1.5A TO220 RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8790 | Buy Now |
Part Details for MC7905CT-BP
MC7905CT-BP CAD Models
MC7905CT-BP Part Data Attributes
|
MC7905CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7905CT-BP
Micro Commercial Components
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7905CT-BP
This table gives cross-reference parts and alternative options found for MC7905CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120AG-05R1 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905CT-BP vs LM120AG-05R1 |
IP7905AG-883BR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905CT-BP vs IP7905AG-883BR1 |
IP7905ACT | 5V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905CT-BP vs IP7905ACT |
IP120G-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905CT-BP vs IP120G-05-BSS2 |
5962-8874601UC | Fixed Negative Standard Regulator, 5V, MSFM3, | Linfinity Microelectronics | MC7905CT-BP vs 5962-8874601UC |
IP7905G-883BR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905CT-BP vs IP7905G-883BR1 |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, MSFM3, | Unitrode Corporation | MC7905CT-BP vs 5962-8874601UA |
IP7905IT | Fixed Negative Standard Regulator, 5V, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | MC7905CT-BP vs IP7905IT |
5962-8874601TX | Fixed Negative Standard Regulator, 5V, MSFM3, | Unitrode Corporation | MC7905CT-BP vs 5962-8874601TX |
IP1R17G-05 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905CT-BP vs IP1R17G-05 |