Datasheets
MC7912CT by:

Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3,

Part Details for MC7912CT by Samsung Semiconductor

Overview of MC7912CT by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC7912CT

Part # Distributor Description Stock Price Buy
Quest Components Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP 398
  • 1 $0.1509
  • 34 $0.1258
  • 81 $0.1006
$0.1006 / $0.1509 Buy Now

Part Details for MC7912CT

MC7912CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC7912CT Part Data Attributes

MC7912CT Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
MC7912CT Samsung Semiconductor Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.9 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 5%

Alternate Parts for MC7912CT

This table gives cross-reference parts and alternative options found for MC7912CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7912CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM7912CT Fixed Negative Standard Regulator, 12V, BIPolar, TO-220AB, 3 PIN Fairchild Semiconductor Corporation MC7912CT vs LM7912CT
KA7912 Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, Samsung Semiconductor MC7912CT vs KA7912
Part Number Description Manufacturer Compare
OM7905H Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, HERMETIC SEALED, TO-257AA, 3 PIN International Rectifier MC7912CT vs OM7905H
LM79L05ACMX/NOPB IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation MC7912CT vs LM79L05ACMX/NOPB
KA79M06 Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, Samsung Semiconductor MC7912CT vs KA79M06
OM7915IH Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, TO-257AA, 3 PIN International Rectifier MC7912CT vs OM7915IH
LM7905ASMD-05 FIXED NEGATIVE REGULATOR, CBCC3, CERAMIC, SMD0.5-3 TT Electronics Power and Hybrid / Semelab Limited MC7912CT vs LM7905ASMD-05
LM7915220M FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7912CT vs LM7915220M
MC79L05ABDR2 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC MC7912CT vs MC79L05ABDR2
MC79L05ABD 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC MC7912CT vs MC79L05ABD
L7905C-V 5V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN STMicroelectronics MC7912CT vs L7905C-V
LM79L05ACM IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation MC7912CT vs LM79L05ACM

MC7912CT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7912CT by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7912CT by Samsung Semiconductor

  • Please alert me when MC7912CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC7912CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7912CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC7912CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7912CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7912CT by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: