Part Details for MC7915ACD2T by onsemi
Overview of MC7915ACD2T by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7915ACD2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP | 68 |
|
$0.5000 / $0.7500 | Buy Now |
Part Details for MC7915ACD2T
MC7915ACD2T CAD Models
MC7915ACD2T Part Data Attributes
|
MC7915ACD2T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7915ACD2T
onsemi
15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for MC7915ACD2T
This table gives cross-reference parts and alternative options found for MC7915ACD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915ACD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7915CD2T | 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7915ACD2T vs MC7915CD2T |
MC7915ACD2T | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7915ACD2T vs MC7915ACD2T |
MC7915BD2T | 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7915ACD2T vs MC7915BD2T |
LM79M15R | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC7915ACD2T vs LM79M15R |
MC7915ACD2TR4 | Fixed Negative Standard Regulator, 15V, BIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | MC7915ACD2T vs MC7915ACD2TR4 |
MC7915BD2TG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7915ACD2T vs MC7915BD2TG |
MC7915CD2TR4G | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7915ACD2T vs MC7915CD2TR4G |
MC7915CD2TR2 | 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7915ACD2T vs MC7915CD2TR2 |
MC7915CD2TR4 | 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7915ACD2T vs MC7915CD2TR4 |
MC7915CD2TG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7915ACD2T vs MC7915CD2TG |