There are no models available for this part yet.
Overview of MC7915CD2T by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC7915CD2T by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 15V FIXED NEGATIVE REGULATOR, PSSO2 | 40 |
|
$1.3775 / $2.2040 | Buy Now | ||
Quest Components | 15V FIXED NEGATIVE REGULATOR, PSSO2 | 6 |
|
$0.5400 | Buy Now |
CAD Models for MC7915CD2T by onsemi
Part Data Attributes for MC7915CD2T by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, SMSIP3H,.55TB
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.3 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
10.02 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
4.826 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Width
|
9.1945 mm
|
Alternate Parts for MC7915CD2T
This table gives cross-reference parts and alternative options found for MC7915CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7915CD2T | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7915CD2T vs MC7915CD2T |
MC7915CD2TR4 | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7915CD2T vs MC7915CD2TR4 |
MC7915CD2TR2 | 15V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7915CD2T vs MC7915CD2TR2 |
MC7915ACD2TR4 | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7915CD2T vs MC7915ACD2TR4 |
MC7915CD2TR4G | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7915CD2T vs MC7915CD2TR4G |
MC7915ACD2T | 15V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7915CD2T vs MC7915ACD2T |
MC7915CD2TG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7915CD2T vs MC7915CD2TG |
Related Parts for MC7915CD2T
-
MC7805CTLinear Regulator ICs
-
MC9S08AC60CFGERMicrocontrollers
-
UC3525ADWSwitching Regulator or Controllers
-
MAX708TESA-TGPower Management Circuits
-
ISO7842DWWROther Analog ICs
-
LT1013IS8Operational Amplifiers
-
MBR2045CTRectifier Diodes
-
NCV7321D12R2GLine Driver or Receivers
-
AD5381BST-5Digital to Analog Converters