Part Details for MC7924CT by Motorola Semiconductor Products
Overview of MC7924CT by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7924CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -24V, Bi-Polar, 3 Pin, Plastic, SIP | 10642 |
|
$0.1132 / $0.2829 | Buy Now |
|
Quest Components | Voltage Regulator, -24V, Bi-Polar, 3 Pin, Plastic, SIP | 75 |
|
$0.4095 / $0.9100 | Buy Now |
|
Quest Components | Voltage Regulator, -24V, Bi-Polar, 3 Pin, Plastic, SIP | 88 |
|
$0.2800 / $0.5600 | Buy Now |
|
Quest Components | Voltage Regulator, -24V, Bi-Polar, 3 Pin, Plastic, SIP | 5 |
|
$0.5680 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 202 |
|
RFQ |
Part Details for MC7924CT
MC7924CT CAD Models
MC7924CT Part Data Attributes
|
MC7924CT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC7924CT
Motorola Semiconductor Products
Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, HEAT SINK, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HEAT SINK, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4.2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.47% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |