-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0815
|
Newark | Ana 100Ma 5V Negativ Vreg Rohs Compliant: Yes |Onsemi MC79L05ACPG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1797 |
|
$0.1440 / $0.5200 | Buy Now |
DISTI #
92K7089
|
Newark | Ic, Neg Voltage Regulator, -5, To92-3, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, Product Range:7905 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC79L05ACPG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3069 |
|
$0.1450 / $0.4790 | Buy Now |
DISTI #
98H0727
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-92-3, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, Product Range:7905 Voltage Regulators, Msl:- Rohs Compliant: Yes |Onsemi MC79L05ACPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1650 | Buy Now |
DISTI #
MC79L05ACPGOS-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13925 In Stock |
|
$0.1218 / $0.4900 | Buy Now |
DISTI #
MC79L05ACPG
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC79L05ACPG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1797 |
|
$0.0986 | Buy Now |
DISTI #
863-MC79L05ACPG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Negative RoHS: Compliant | 2868 |
|
$0.1210 / $0.3900 | Buy Now |
DISTI #
E02:0323_00018537
|
Arrow Electronics | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2302 | Europe - 1279 |
|
$0.1121 / $0.3611 | Buy Now |
DISTI #
V36:1790_07323196
|
Arrow Electronics | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2302 | Americas - 913 |
|
$0.1208 / $0.3900 | Buy Now |
DISTI #
70099631
|
RS | Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-92,VS -30VDC, VO -5VDC | ON Semiconductor MC79L05ACPG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3700 | RFQ |
|
Future Electronics | MC79L00AC Series 100 mA 5 V Fixed Output Negative LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 837Bag |
|
$0.1170 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L05ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC79L05ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L05ACZ-TR | Negative voltage regulators | STMicroelectronics | MC79L05ACPG vs L79L05ACZ-TR |
L79L05ACZTR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MC79L05ACPG vs L79L05ACZTR |
MC79L05ACPX | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L05ACPG vs MC79L05ACPX |
MC79L05ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACPG vs MC79L05ACLP |
L79L05ACZ | Negative voltage regulators | STMicroelectronics | MC79L05ACPG vs L79L05ACZ |
MC79L05ACPRMG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L05ACPG vs MC79L05ACPRMG |
MC79L05ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L05ACPG vs MC79L05ACPRAG |
MC79L05ACPRP | Linear Voltage Regulator, 100 mA, 5 V, Negative, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L05ACPG vs MC79L05ACPRP |
MC79L05ACZ | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, | Samsung Semiconductor | MC79L05ACPG vs MC79L05ACZ |
MC79L05ACLP | Regulator, 1 Output, BIPolar, | Vishay Semiconductors | MC79L05ACPG vs MC79L05ACLP |