Part Details for MC79M05BCDTRK by Motorola Semiconductor Products
Overview of MC79M05BCDTRK by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC79M05BCDTRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1096 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for MC79M05BCDTRK
MC79M05BCDTRK CAD Models
MC79M05BCDTRK Part Data Attributes:
|
MC79M05BCDTRK
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC79M05BCDTRK
Motorola Semiconductor Products
Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.16 mm |
Alternate Parts for MC79M05BCDTRK
This table gives cross-reference parts and alternative options found for MC79M05BCDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M05BCDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M05CDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC79M05BCDTRK vs MC79M05CDTRK |
MC79M05BBDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BCDTRK vs MC79M05BBDT |
KA79M05RTF_NL | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO3, LEAD FREE, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC79M05BCDTRK vs KA79M05RTF_NL |
MC79M05CDTRKG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC79M05BCDTRK vs MC79M05CDTRKG |
MC79M05CDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BCDTRK vs MC79M05CDT |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC79M05BCDTRK vs MC79M05BDTRK |
MC79M05BBDTRK | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC79M05BCDTRK vs MC79M05BBDTRK |
KA79M05R | Fixed Negative Standard Regulator, BIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC79M05BCDTRK vs KA79M05R |
MC79M05BDTRKG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC79M05BCDTRK vs MC79M05BDTRKG |
KA79M05R | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC79M05BCDTRK vs KA79M05R |