MC79M15BT
Description: Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3

Overview of MC79M15BT by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC79M15BT by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP 40
  • 1 $7.7601
  • 5 $5.6907
  • 14 $5.1734
$5.1734 / $7.7601 Buy Now
Quest Components Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP 4
  • 1 $6.4668
  • 3 $5.3890
$5.3890 / $6.4668 Buy Now

CAD Models for MC79M15BT by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC79M15BT by Motorola Semiconductor Products

MC79M15BT
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
TO-220, SIP3,.1TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.08%
Load Regulation-Max
0.24%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Want to compare parts?
  1. MC79M15BT
    Motorola Semiconductor Products
    Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3
    VS

Related Parts for MC79M15BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC79M15BT by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC79M15BT by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC79M15BT would you like to use for your alert(s)?
  • Please alert me when MC79M15BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC79M15BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC79M15BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC79M15BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC79M15BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC79M15BT by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: