-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6759
|
Newark | Ldo, Fixed, -15V, 0.5A, To-220-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-35V, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Onsemi MC79M15BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 663 |
|
$0.3100 / $0.6450 | Buy Now |
DISTI #
MC79M15BTGOSOS-ND
|
DigiKey | IC REG LINEAR -15V 500MA TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1101 In Stock |
|
$0.3192 / $1.3300 | Buy Now |
DISTI #
MC79M15BTG
|
Avnet Americas | LDO Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC79M15BTG) RoHS: Compliant Min Qty: 1079 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 109035 Partner Stock |
|
$0.2873 / $0.3429 | Buy Now |
DISTI #
MC79M15BTG
|
Avnet Americas | LDO Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC79M15BTG) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7500 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
MC79M15BTG
|
Avnet Americas | LDO Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC79M15BTG) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 5000 Factory Stock |
|
$0.2485 / $0.2966 | Buy Now |
DISTI #
863-MC79M15BTG
|
Mouser Electronics | Linear Voltage Regulators 15V 500mA Negative RoHS: Compliant | 693 |
|
$0.2870 / $0.7500 | Buy Now |
|
Future Electronics | MC79M00 Series 500 mA 15 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Not Compliant pbFree: Yes Min Qty: 2650 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2700 / $0.3200 | Buy Now |
|
Future Electronics | MC79M00 Series 500 mA 15 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Not Compliant pbFree: Yes Min Qty: 2650 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2700 / $0.3200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, 5 V, Negative 4%, TJ = -40°C to +125°C RoHS: Compliant |
1750 In Stock |
|
$0.2832 / $0.3515 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 15V, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 109035 |
|
$0.2872 / $0.3379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79M15BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M15BTG
onsemi
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for MC79M15BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M15BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC7912AK/883BC | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | Unitrode Corporation | MC79M15BTG vs UC7912AK/883BC |
IP7915AK-883B | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | MC79M15BTG vs IP7915AK-883B |
IP79M15AH | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC79M15BTG vs IP79M15AH |
L7912CP | Negative voltage regulators | STMicroelectronics | MC79M15BTG vs L7912CP |
M38510/11501BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | MC79M15BTG vs M38510/11501BXA |
IP120MH-05-883B | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC79M15BTG vs IP120MH-05-883B |
LM7905AGFR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257F, 3 PIN | TT Electronics Resistors | MC79M15BTG vs LM7905AGFR1 |
IP1R17K-05-883B | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | MC79M15BTG vs IP1R17K-05-883B |
IP7905AG-OS2 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC79M15BTG vs IP7905AG-OS2 |
IP3R19K-12/883B | 12V FIXED NEGATIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | MC79M15BTG vs IP3R19K-12/883B |