Part Details for MC79M15CTG by onsemi
Overview of MC79M15CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79M15CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0736
|
Newark | Fixed Ldo Voltage Regulator, -35V To -23V, 1.1V Dropout, -15Vout, 500Maout, To-220-3 Rohs Compliant: Yes |Onsemi MC79M15CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$0.3220 / $0.6920 | Buy Now |
DISTI #
98H0731
|
Newark | Negative Voltage Regulator -15V To-220-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-23V, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma Rohs Compliant: Yes |Onsemi MC79M15CTG Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.4240 | Buy Now |
DISTI #
MC79M15CTGOS-ND
|
DigiKey | IC REG LINEAR -15V 500MA TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1134 In Stock |
|
$0.2420 / $0.7000 | Buy Now |
DISTI #
MC79M15CTG
|
Avnet Americas | LDO Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC79M15CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 87522617 Factory Stock |
|
$0.2285 / $0.2728 | Buy Now |
DISTI #
MC79M15CTG
|
Avnet Americas | LDO Regulator Neg -15V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC79M15CTG) RoHS: Compliant Min Qty: 2750 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2285 / $0.2728 | Buy Now |
DISTI #
863-MC79M15CTG
|
Mouser Electronics | Linear Voltage Regulators 15V 500mA Negative RoHS: Compliant | 624 |
|
$0.2640 / $0.6200 | Buy Now |
DISTI #
70340216
|
RS | MC79M15CTG, Single Negative Voltage Regulator 500mA -15 V, 3-Pin TO-220 | ON Semiconductor MC79M15CTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4190 / $0.4930 | RFQ |
|
Future Electronics | MC79M00 Series 0.5 A 15 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 501Tube |
|
$0.3000 / $0.3650 | Buy Now |
|
Future Electronics | MC79M00 Series 0.5 A 15 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Bristol Electronics | 235 |
|
RFQ |
Part Details for MC79M15CTG
MC79M15CTG CAD Models
MC79M15CTG Part Data Attributes
|
MC79M15CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79M15CTG
onsemi
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC79M15CTG
This table gives cross-reference parts and alternative options found for MC79M15CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M15CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7905AG-OS2 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC79M15CTG vs LM7905AG-OS2 |
UC7905AK/883BC | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | MC79M15CTG vs UC7905AK/883BC |
IP3R17K-12/883B | Fixed Negative Standard Regulator, 12V, MBFM2, | TT Electronics Resistors | MC79M15CTG vs IP3R17K-12/883B |
LM7905AK-8QR-B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC79M15CTG vs LM7905AK-8QR-B |
IP120AK-12-883BR1 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | MC79M15CTG vs IP120AK-12-883BR1 |
IP7912CK | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC79M15CTG vs IP7912CK |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, BIPolar, MSFM3, | Omnirel Corp | MC79M15CTG vs 5962-8874801UA |
LM120AG-05 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC79M15CTG vs LM120AG-05 |
IP7905AIGR1 | Fixed Negative Standard Regulator, 5V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | MC79M15CTG vs IP7905AIGR1 |
IP1R17G-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC79M15CTG vs IP1R17G-05-BSS2 |