Part Details for MC8533-6201 by SPC Multicomp
Overview of MC8533-6201 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for MC8533-6201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1287
|
Newark | Cate 6 Coupler, Rj45 Jack 8 Position To Rj45 Jack 8 Position, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |Multicomp MC8533-6201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3900 / $11.3800 | Buy Now |
Part Details for MC8533-6201
MC8533-6201 CAD Models
MC8533-6201 Part Data Attributes
|
MC8533-6201
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC8533-6201
SPC Multicomp
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: IEC 60603-7, SHIELDED | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Straight Connection | YES |