Part Details for MC858L by Motorola Semiconductor Products
Overview of MC858L by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC858LC4B | Analog Devices | 14 Gbps 2:1 Dif Slct SMT w/prg | |
HMC858LC4BTR | Analog Devices | 14 Gbps 2:1 Dif Slct SMT w/prg | |
HMC858LC4BTR-R5 | Analog Devices | 14 Gbps 2:1 Dif Slct SMT w/prg |
Price & Stock for MC858L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 885 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, DTL, 14 Pin, Ceramic, DIP | 340 |
|
$446.1024 / $520.4528 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, DTL, 14 Pin, Ceramic, DIP | 38 |
|
$371.7521 / $433.7107 | Buy Now |
Part Details for MC858L
MC858L CAD Models
MC858L Part Data Attributes
|
MC858L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC858L
Motorola Semiconductor Products
NAND Gate, MC85 Series, 4-Func, 2-Input, DTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | MC85 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC858L
This table gives cross-reference parts and alternative options found for MC858L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC858L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT00N | Quad 2 Input NAND Gate, MDIP 14L, 2500-RAIL | onsemi | MC858L vs MM74HCT00N |
MC858P | MC85 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC858L vs MC858P |