Filter Your Search
1 - 3 of 3 results
|
MC858L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||
|
MC858L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | MC85 | NAND GATE | DTL | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | ||||
|
MC858L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | MC85 | NAND GATE | DTL | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |