Microcontrollers and Processors
MC8610VT800GB
Description: REV 1.1, 8610, 1.0V,105C

Overview of MC8610VT800GB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MC8610VT800GB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC8610VT800GB by Freescale Semiconductor

MC8610VT800GB
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA, BGA783,28X28,40
Pin Count
783
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.1
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
JESD-609 Code
e2
Length
29 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
783
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA783,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Speed
800 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MC8610VT800GB
    Freescale Semiconductor
    REV 1.1, 8610, 1.0V,105C
    VS

Related Parts for MC8610VT800GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC8610VT800GB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC8610VT800GB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC8610VT800GB would you like to use for your alert(s)?
  • Please alert me when MC8610VT800GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC8610VT800GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC8610VT800GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC8610VT800GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC8610VT800GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC8610VT800GB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: