Part Details for MC8MS9P1B05M1QE by SPC Multicomp
Overview of MC8MS9P1B05M1QE by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC8MS9P1B05M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9406
|
Newark | Switch, Spst, Off-Mom, Solder, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:28V, Contact Current Max:3A, Switch Terminals:Solder Lug, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Multicomp Pro MC8MS9P1B05M1QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 652 |
|
$2.1300 / $2.6800 | Buy Now |