Part Details for MC8MS9P1B06M7QES by SPC Multicomp
Overview of MC8MS9P1B06M7QES by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MC8MS9P1B06M7QES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7687
|
Newark | Switch, Spst, Off-Mom, Vert R/A, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:28V, Contact Current Max:3A, Switch Terminals:Pc Pin, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Multicomp Pro MC8MS9P1B06M7QES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1236 |
|
$2.2600 / $2.8400 | Buy Now |
Part Details for MC8MS9P1B06M7QES
MC8MS9P1B06M7QES CAD Models
MC8MS9P1B06M7QES Part Data Attributes:
|
MC8MS9P1B06M7QES
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC8MS9P1B06M7QES
SPC Multicomp
Pushbutton Switch, SPST, Off-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.139 inch | |
Actuator Material | THERMOPLASTIC POLYESTER | |
Actuator Type | PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 14.17 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.53 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |