There are no models available for this part yet.
Overview of MC908AZ60ACFUE. by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC908AZ60ACFUE. by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC3541
|
Newark | Product Range:Hc08 Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:60Kb, Ram Memory Size:2Kb, No. Of Pins:64Pins, Mcu Case Style:Qfp, No. Of I/O S:52I/O S, Embedded Interface Type:Can, Sci, Spi, Supply Voltage Min:4.5V Rohs Compliant: Yes |Nxp MC908AZ60ACFUE. RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 / $25.5600 | Buy Now |