Microcontrollers and Processors
MC908GR32ACFJ
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32

Overview of MC908GR32ACFJ by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC908GR32ACFJ by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908GR32ACFJ by Freescale Semiconductor

MC908GR32ACFJ
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
21
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908GR32ACFJ
    Freescale Semiconductor
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32
    VS

Alternate Parts for MC908GR32ACFJ

This table gives cross-reference parts and alternative options found for MC908GR32ACFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GR32ACFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908GR32AMFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJ vs MC908GR32AMFJR2
MC908GR32AVFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJ vs MC908GR32AVFJR2
MC68HC908GR32AVFJ Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP32, LQFP-32 Motorola Semiconductor Products MC908GR32ACFJ vs MC68HC908GR32AVFJ
MC908GR32AMFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Rochester Electronics LLC MC908GR32ACFJ vs MC908GR32AMFJ
MC68HC908GR32AVFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJ vs MC68HC908GR32AVFJ
MC908GR32ACFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJ vs MC908GR32ACFJR2
MC908GR32ACFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32 Rochester Electronics LLC MC908GR32ACFJ vs MC908GR32ACFJE
MC908GR32ACFJE 8 BIT MCU WITH 32K FLASH Freescale Semiconductor MC908GR32ACFJ vs MC908GR32ACFJE
MC908GR32AMFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJ vs MC908GR32AMFJ
MC908GR32AVFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJ vs MC908GR32AVFJE
Part Number Description Manufacturer Compare
MC908GZ60CFAR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 Freescale Semiconductor MC908GR32ACFJ vs MC908GZ60CFAR2
MC68HC908GR4CDW IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,28PIN,PLASTIC Freescale Semiconductor MC908GR32ACFJ vs MC68HC908GR4CDW
MC908GR60AMFUR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 Freescale Semiconductor MC908GR32ACFJ vs MC908GR60AMFUR2
MC908GR32ACFAER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 Freescale Semiconductor MC908GR32ACFJ vs MC908GR32ACFAER
MC908GR48AMFAR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 Freescale Semiconductor MC908GR32ACFJ vs MC908GR48AMFAR2
MC908GZ48MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GR32ACFJ vs MC908GZ48MFJ
MC68HC908GR60ACFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJ vs MC68HC908GR60ACFJ
MC908GZ48VFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 Freescale Semiconductor MC908GR32ACFJ vs MC908GZ48VFA
MC908GR32ACFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJ vs MC908GR32ACFJR2
MC68HC908GZ32MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJ vs MC68HC908GZ32MFJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908GR32ACFJ by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908GR32ACFJ by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC908GR32ACFJ would you like to use for your alert(s)?
  • Please alert me when MC908GR32ACFJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908GR32ACFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908GR32ACFJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908GR32ACFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908GR32ACFJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908GR32ACFJ by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: