Microcontrollers and Processors
MC908GR32ACFJE
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32

Overview of MC908GR32ACFJE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC908GR32ACFJE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908GR32ACFJE by Rochester Electronics LLC

MC908GR32ACFJE
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32
Pin Count
32
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
21
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908GR32ACFJE
    Rochester Electronics LLC
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32
    VS

Alternate Parts for MC908GR32ACFJE

This table gives cross-reference parts and alternative options found for MC908GR32ACFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GR32ACFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908GR32AMFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJE vs MC908GR32AMFJR2
MC908GR32AVFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJE vs MC908GR32AVFJR2
MC68HC908GR32AVFJ Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP32, LQFP-32 Motorola Semiconductor Products MC908GR32ACFJE vs MC68HC908GR32AVFJ
MC908GR32AMFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Rochester Electronics LLC MC908GR32ACFJE vs MC908GR32AMFJ
MC68HC908GR32AVFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJE vs MC68HC908GR32AVFJ
MC908GR32ACFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJE vs MC908GR32ACFJR2
MC908GR32ACFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJE vs MC908GR32ACFJ
MC908GR32ACFJE 8 BIT MCU WITH 32K FLASH Freescale Semiconductor MC908GR32ACFJE vs MC908GR32ACFJE
MC908GR32AMFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJE vs MC908GR32AMFJ
MC908GR32AVFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GR32ACFJE vs MC908GR32AVFJE
Part Number Description Manufacturer Compare
MC68HC908GZ48CFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GR32ACFJE vs MC68HC908GZ48CFA
MC68HC908GR16CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJE vs MC68HC908GR16CFJ
MC908GZ60CFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC908GR32ACFJE vs MC908GZ60CFU
MC68HC908GZ60VFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC908GR32ACFJE vs MC68HC908GZ60VFU
MC908GZ60VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJE vs MC908GZ60VFJ
MC68HC908GZ16MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJE vs MC68HC908GZ16MFJ
MC68HC908GR8ACDW 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC908GR32ACFJE vs MC68HC908GR8ACDW
MC908GZ32MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR32ACFJE vs MC908GZ32MFJ
MC68HC908GR8ACP 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 Motorola Mobility LLC MC908GR32ACFJE vs MC68HC908GR8ACP
KMC908GR16MFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 Motorola Mobility LLC MC908GR32ACFJE vs KMC908GR16MFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908GR32ACFJE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908GR32ACFJE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC908GR32ACFJE would you like to use for your alert(s)?
  • Please alert me when MC908GR32ACFJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908GR32ACFJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908GR32ACFJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908GR32ACFJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908GR32ACFJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908GR32ACFJE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: