Part Details for MC908JL3EMDWE by NXP Semiconductors
Overview of MC908JL3EMDWE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908JL3EMDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC908JL3EMDWE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 1040 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$4.7805 | Buy Now |
DISTI #
MC908JL3EMDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 5V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC908JL3EMDWE) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.7194 / $4.2682 | Buy Now |
DISTI #
841-MC908JL3EMDWE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 128RAM 4K FLASH A/D RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Container: Tube | 0Tube |
|
$4.0700 | Buy Now |
DISTI #
MC908JL3EMDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 5V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC908JL3EMDWE) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.7194 / $4.2682 | Buy Now |
DISTI #
MC908JL3EMDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 5V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC908JL3EMDWE) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.7194 / $4.2682 | Buy Now |
DISTI #
MC908JL3EMDWE
|
Avnet Silica | MCU 8-bit HC08 CISC 4KB Flash 5V 28-Pin SOIC W Rail (Alt: MC908JL3EMDWE) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MC908JL3EMDWE
MC908JL3EMDWE CAD Models
MC908JL3EMDWE Part Data Attributes
|
MC908JL3EMDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908JL3EMDWE
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |