Part Details for MC908KX8CDWER2 by NXP Semiconductors
Overview of MC908KX8CDWER2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908KX8CDWER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3021
|
Newark | Mcu, 8Bit, Hc08, 8Mhz, Soic-16, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:Soic, No. Of I/O S:13I/O S, Interfaces:Sci Rohs Compliant: Yes |Nxp MC908KX8CDWER2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2300 / $6.5500 | Buy Now |
DISTI #
MC908KX8CDWER2-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$8.0844 | Buy Now |
DISTI #
MC908KX8CDWER2
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908KX8CDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3846 / $7.3266 | Buy Now |
DISTI #
841-MC908KX8CDWER2
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU W/8K FLASH RoHS: Compliant | 0 |
|
$8.0800 | Order Now |
DISTI #
MC908KX8CDWER2
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908KX8CDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3846 / $7.3266 | Buy Now |
DISTI #
MC908KX8CDWER2
|
Avnet Silica | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R (Alt: MC908KX8CDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908KX8CDWER2
|
EBV Elektronik | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R (Alt: MC908KX8CDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |