-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9819
|
Newark | 16Bit Microcontrl W/Sgf Lqfp 112 Rohs Compliant: Yes |Nxp MC912DG128CCPVE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7200 / $51.5700 | Buy Now |
DISTI #
81K2885
|
Newark | Mcu, 16Bit, Hc12, 8Mhz, Lqfp-112, Product Range:Hc12 Family 68Hc912Dx Series Microcontrollers, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:128Kb, No. Of Pins:112Pins, Ram Memory Size:8Kbrohs Compliant: Yes |Nxp MC912DG128CCPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2400 | Buy Now |
DISTI #
MC912DG128CCPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 300 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$50.9854 | Buy Now |
DISTI #
MC912DG128CCPVE
|
Avnet Americas | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray - Trays (Alt: MC912DG128CCPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.7114 / $51.5624 | Buy Now |
DISTI #
MC912DG128CCPVE
|
Avnet Americas | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray - Trays (Alt: MC912DG128CCPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.2413 / $18.7298 | Buy Now |
DISTI #
MC912DG128CCPVE
|
Avnet Americas | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray - Trays (Alt: MC912DG128CCPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.7114 / $51.5624 | Buy Now |
DISTI #
841-MC912DG128CCPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MICROCONTRL W/SGF RoHS: Compliant | 300 |
|
$51.0300 / $72.4600 | Buy Now |
|
Future Electronics | 16BIT MICROCONTROLLER W/SGF LQFP 112 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$49.9900 | Buy Now |
|
Rochester Electronics | MC912DG128CCPVE - Microcontroller, 16-Bit, FLASH RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 764 |
|
$49.1700 / $57.8400 | Buy Now |
DISTI #
MC912DG128CCPVE
|
Avnet Americas | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray - Trays (Alt: MC912DG128CCPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.2413 / $18.7298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC912DG128CCPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC912DG128CCPVE
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC912DG128CCPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912DG128CCPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912DG128CMPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,116PIN,PLASTIC | Freescale Semiconductor | MC912DG128CCPVE vs MC912DG128CMPV |
MC912DG128CCPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128CCPVE vs MC912DG128CCPVE |
MC912DG128CVPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128CCPVE vs MC912DG128CVPV |
MC912DG128CCPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,116PIN,PLASTIC | Freescale Semiconductor | MC912DG128CCPVE vs MC912DG128CCPV |
MC912DG128CMPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128CCPVE vs MC912DG128CMPV |
MC912DG128CVPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128CCPVE vs MC912DG128CVPV |