Part Details for MC949L by Motorola Mobility LLC
Overview of MC949L by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC949L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC949 - NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for MC949L
MC949L CAD Models
MC949L Part Data Attributes:
|
MC949L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC949L
Motorola Mobility LLC
TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, TO-116, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21.4 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC949L
This table gives cross-reference parts and alternative options found for MC949L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC949L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/04004BCC | IC TTL/H/L SERIES, 9-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | MC949L vs JM38510/04004BCC |
SN54H05J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | MC949L vs SN54H05J-00 |
SN7433N | Quad 2-input Positive-NOR buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | MC949L vs SN7433N |
MC7400L | 74 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, TO-116, CERAMIC, DIP-14 | Motorola Mobility LLC | MC949L vs MC7400L |
74ACT11051N | AND-OR-Invert Gate, ACT Series, 2-Func, 6-Input, CMOS, PDIP14 | YAGEO Corporation | MC949L vs 74ACT11051N |
SN74H30N | TTL/H/L SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | MC949L vs SN74H30N |
SNJ54L54J-00 | TTL/H/L SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | MC949L vs SNJ54L54J-00 |
SN7438J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC949L vs SN7438J-00 |
7450A | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14 | Philips Semiconductors | MC949L vs 7450A |
JM38510/00102BCC | IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | MC949L vs JM38510/00102BCC |