Part Details for MC7400L by Motorola Mobility LLC
Overview of MC7400L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC7400L
MC7400L CAD Models
MC7400L Part Data Attributes:
|
MC7400L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7400L
Motorola Mobility LLC
74 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, TO-116, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC7400L
This table gives cross-reference parts and alternative options found for MC7400L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7400L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7433F | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | MC7400L vs 7433F |
SNJ54H87J | TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | Texas Instruments | MC7400L vs SNJ54H87J |
JM38510/02401BCC | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | MC7400L vs JM38510/02401BCC |
7404-N | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | MC7400L vs 7404-N |
7433A | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Philips Semiconductors | MC7400L vs 7433A |
B5410 | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Baneasa SA | MC7400L vs B5410 |
54LVQ32DM | LVQ SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC7400L vs 54LVQ32DM |
74S10N | IC S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | MC7400L vs 74S10N |
SN54H87J-00 | TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | Texas Instruments | MC7400L vs SN54H87J-00 |
74F10N | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | MC7400L vs 74F10N |