Datasheets
MC9RS08KA1CSCR by:

RS08KA 8-bit MCU, RS08 core, 1KB Flash, 20MHz, SOIC 8

Part Details for MC9RS08KA1CSCR by Freescale Semiconductor

Overview of MC9RS08KA1CSCR by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for MC9RS08KA1CSCR

MC9RS08KA1CSCR CAD Models

MC9RS08KA1CSCR Part Data Attributes

MC9RS08KA1CSCR Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC9RS08KA1CSCR Freescale Semiconductor RS08KA 8-bit MCU, RS08 core, 1KB Flash, 20MHz, SOIC 8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC NO
Address Bus Width
Bit Size 8
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of I/O Lines 6
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 63
ROM (words) 1024
ROM Programmability FLASH
Seated Height-Max 1.75 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC9RS08KA1CSCR

This table gives cross-reference parts and alternative options found for MC9RS08KA1CSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA1CSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9RS08KA1CSCR 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC9RS08KA1CSCR vs MC9RS08KA1CSCR

MC9RS08KA1CSCR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9RS08KA1CSCR by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9RS08KA1CSCR by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9RS08KA1CSCR would you like to use for your alert(s)?
  • Please alert me when MC9RS08KA1CSCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9RS08KA1CSCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9RS08KA1CSCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9RS08KA1CSCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9RS08KA1CSCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9RS08KA1CSCR by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: