Part Details for MC9RS08KA8CWJ by NXP Semiconductors
Overview of MC9RS08KA8CWJ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9RS08KA8CWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3779
|
Newark | Microcontroller Mcu, 8 Bit, Rs08, 20Mhz, Soic-20, Product Range:Rs08 Family Rs08Ka Series Microcontrollers, Device Core:Rs08, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC9RS08KA8CWJ RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.4400 | Buy Now |
DISTI #
MC9RS08KA8CWJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
460 In Stock |
|
$1.1912 / $3.7300 | Buy Now |
DISTI #
MC9RS08KA8CWJ
|
Avnet Americas | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9RS08KA8CWJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 38 Partner Stock |
|
RFQ | |
DISTI #
MC9RS08KA8CWJ
|
Avnet Americas | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9RS08KA8CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1513 / $1.3278 | Buy Now |
DISTI #
841-MC9RS08KA8CWJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9RS08KA8 20SOIC RoHS: Compliant | 150 |
|
$1.1900 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2698 Package Multiple: 38 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.1700 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 20MHz, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
MC9RS08KA8CWJ
|
EBV Elektronik | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Rail (Alt: MC9RS08KA8CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9RS08KA8CWJ
MC9RS08KA8CWJ CAD Models
MC9RS08KA8CWJ Part Data Attributes
|
MC9RS08KA8CWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA8CWJ
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 254 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9RS08KA8CWJ
This table gives cross-reference parts and alternative options found for MC9RS08KA8CWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA8CWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9RS08KA4CWJ | RS08KA 8-bit MCU, RS08 core, 4KB Flash, 20MHz, SOIC 20 | Freescale Semiconductor | MC9RS08KA8CWJ vs MC9RS08KA4CWJ |