Part Details for MC9S08AC128CFUER by Freescale Semiconductor
Overview of MC9S08AC128CFUER by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08AC128CFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08AC128CFUER-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFP Min Qty: 34 Container: Bulk MARKETPLACE PRODUCT |
22548 In Stock |
|
$8.9500 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 22548 |
|
$7.6900 / $9.0400 | Buy Now |
Part Details for MC9S08AC128CFUER
MC9S08AC128CFUER CAD Models
MC9S08AC128CFUER Part Data Attributes
|
MC9S08AC128CFUER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC128CFUER
Freescale Semiconductor
S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bit Size | 8 | |
CPU Family | HCS08 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |