Part Details for MC9S08AC8CFDE by NXP Semiconductors
Overview of MC9S08AC8CFDE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08AC8CFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3794
|
Newark | S08Ac 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC9S08AC8CFDE Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
2832-MC9S08AC8CFDE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48QFN Min Qty: 200 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10400 In Stock |
|
$3.0400 | Buy Now |
DISTI #
MC9S08AC8CFDE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48QFN Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3242 | Buy Now |
DISTI #
MC9S08AC8CFDE
|
Avnet Americas | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 48-Pin QFN EP - Trays (Alt: MC9S08AC8CFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3644 / $3.8608 | Buy Now |
DISTI #
841-MC9S08AC8CFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 8K FLASH 4K RAM RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$3.4500 | Buy Now |
DISTI #
MC9S08AC8CFDE
|
Avnet Silica | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 48-Pin QFN EP (Alt: MC9S08AC8CFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC8CFDE
|
EBV Elektronik | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 48-Pin QFN EP (Alt: MC9S08AC8CFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10400 |
|
$2.7600 | RFQ |
Part Details for MC9S08AC8CFDE
MC9S08AC8CFDE CAD Models
MC9S08AC8CFDE Part Data Attributes:
|
MC9S08AC8CFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC8CFDE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AC8CFDE
This table gives cross-reference parts and alternative options found for MC9S08AC8CFDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC8CFDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AC8CFDE | S08AC 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFN 48 | Freescale Semiconductor | MC9S08AC8CFDE vs MC9S08AC8CFDE |
MC9S08AC8CFDE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | Rochester Electronics LLC | MC9S08AC8CFDE vs MC9S08AC8CFDE |