Part Details for MC9S08AW32CFUER by Freescale Semiconductor
Overview of MC9S08AW32CFUER by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08AW32CFUER
MC9S08AW32CFUER CAD Models
MC9S08AW32CFUER Part Data Attributes
|
MC9S08AW32CFUER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW32CFUER
Freescale Semiconductor
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW32CFUER
This table gives cross-reference parts and alternative options found for MC9S08AW32CFUER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW32CFUER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW60MFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW60MFU |
MC9S08AW16CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW16CFUER |
MC9S08AW60MFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUER vs MC9S08AW60MFU |
MC9S08AW60CFUER | S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW60CFUER |
MC9S08AW48MFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW48MFUE |
MC9S08AW48CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW48CFUER |
MC9S08AW16MFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW16MFU |
MC9S08AW16CFUE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Rochester Electronics LLC | MC9S08AW32CFUER vs MC9S08AW16CFUE |
MC9S08AW48CFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW48CFU |
MC9S08AW48CFUE | S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW48CFUE |