Part Details for MC9S08AW32CFUER by NXP Semiconductors
Overview of MC9S08AW32CFUER by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08AW32CFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2612
|
Newark | S08Aw 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 64/ Reel Rohs Compliant: Yes |Nxp MC9S08AW32CFUER RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2200 / $5.8300 | Buy Now |
DISTI #
2156-MC9S08AW32CFUER-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 48 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$6.3300 | Buy Now |
DISTI #
MC9S08AW32CFUER-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 48 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5682 | Buy Now |
DISTI #
MC9S08AW32CFUER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R - Tape and Reel (Alt: MC9S08AW32CFUER) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 750 Partner Stock |
|
RFQ | |
DISTI #
MC9S08AW32CFUER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R - Tape and Reel (Alt: MC9S08AW32CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-MC9S08AW32CFUER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM RoHS: Compliant | 0 |
|
$7.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$5.4800 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$5.4300 / $6.3900 | Buy Now |
DISTI #
MC9S08AW32CFUER
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R (Alt: MC9S08AW32CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AW32CFUER
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R (Alt: MC9S08AW32CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08AW32CFUER
MC9S08AW32CFUER CAD Models
MC9S08AW32CFUER Part Data Attributes
|
MC9S08AW32CFUER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW32CFUER
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW32CFUER
This table gives cross-reference parts and alternative options found for MC9S08AW32CFUER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW32CFUER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW60MFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW60MFU |
MC9S08AW32CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW32CFUER |
MC9S08AW16CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW16CFUER |
MC9S08AW60MFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUER vs MC9S08AW60MFU |
MC9S08AW60CFUER | S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW60CFUER |
MC9S08AW48MFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW48MFUE |
MC9S08AW48CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW48CFUER |
MC9S08AW16MFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW16MFU |
MC9S08AW16CFUE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Rochester Electronics LLC | MC9S08AW32CFUER vs MC9S08AW16CFUE |
MC9S08AW48CFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW32CFUER vs MC9S08AW48CFU |