There are no models available for this part yet.
Overview of MC9S08AW32VFUE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC9S08AW32VFUE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC9287
|
Newark | S08Aw 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08AW32VFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $6.4500 | Buy Now | |
DISTI #
MC9S08AW32VFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 420 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0552 | Buy Now | |
DISTI #
MC9S08AW32VFUE
|
Avnet Americas | MOTMC9S08AW32VFUE - Trays (Alt: MC9S08AW32VFUE) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 6002 Partner Stock |
|
$5.7040 / $6.5780 | Buy Now | |
DISTI #
MC9S08AW32VFUE
|
Avnet Americas | MOTMC9S08AW32VFUE - Trays (Alt: MC9S08AW32VFUE) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-MC9S08AW32VFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 RoHS: Compliant | 0 |
|
$8.1600 / $8.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.7600 | Buy Now | ||
DISTI #
MC9S08AW32VFUE
|
Avnet Silica | MOTMC9S08AW32VFUE (Alt: MC9S08AW32VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC9S08AW32VFUE by NXP Semiconductors
Part Data Attributes for MC9S08AW32VFUE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
HCS08
|
Clock Frequency-Max
|
16 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
54
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP64,.63SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Speed
|
40 MHz
|
Supply Current-Max
|
18.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|