Part Details for MC9S08DN60ACLF by Freescale Semiconductor
Overview of MC9S08DN60ACLF by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08DN60ACLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08DN60ACLF-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$10.4000 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$8.9200 / $10.5000 | Buy Now |
Part Details for MC9S08DN60ACLF
MC9S08DN60ACLF CAD Models
MC9S08DN60ACLF Part Data Attributes
|
MC9S08DN60ACLF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08DN60ACLF
Freescale Semiconductor
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 61440 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |