Part Details for MC9S08DV60ACLH by NXP Semiconductors
Overview of MC9S08DV60ACLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MC9S08DV60ACLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4013
|
Newark | Mcu, 8Bit, S08D, 40Mhz, Lqfp-64, Product Range:S08 Family S08D Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:60Kb, Ram Memory Size:3Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp, No. Of I/O S:53I/O S, Embedded Interfacerohs Compliant: Yes |Nxp MC9S08DV60ACLH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3300 / $16.8900 | Buy Now |
DISTI #
40P5095
|
Newark | S08Dv 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08DV60ACLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 | Buy Now |
DISTI #
MC9S08DV60ACLH-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6011 | Buy Now |
DISTI #
MC9S08DV60ACLH
|
Avnet Americas | 60K FLASH, 3K RAM - Trays (Alt: MC9S08DV60ACLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08DV60ACLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 60K FL, 3K RAM, CAN LIN MASTER RoHS: Compliant | 356 |
|
$7.6000 / $15.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.6100 | Buy Now |
DISTI #
MC9S08DV60ACLH
|
Avnet Silica | 60K FLASH, 3K RAM (Alt: MC9S08DV60ACLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08DV60ACLH
|
EBV Elektronik | 60K FLASH, 3K RAM (Alt: MC9S08DV60ACLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08DV60ACLH
MC9S08DV60ACLH CAD Models
MC9S08DV60ACLH Part Data Attributes
|
MC9S08DV60ACLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DV60ACLH
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |