Microcontrollers and Processors
MC9S08DZ128CLL
Description: S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 100

Overview of MC9S08DZ128CLL by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC9S08DZ128CLL by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MC9S08DZ - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $10.5700
  • 25 $10.3600
  • 100 $9.9400
  • 500 $9.5200
  • 1,000 $8.9900
$8.9900 / $10.5700 Buy Now

CAD Models for MC9S08DZ128CLL by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08DZ128CLL by Freescale Semiconductor

MC9S08DZ128CLL
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Bit Size
8
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
131072
ROM Programmability
FLASH
Speed
40 MHz
Supply Current-Max
24 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MC9S08DZ128CLL
    Freescale Semiconductor
    S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 100
    VS

Related Parts for MC9S08DZ128CLL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08DZ128CLL by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08DZ128CLL by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S08DZ128CLL would you like to use for your alert(s)?
  • Please alert me when MC9S08DZ128CLL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08DZ128CLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08DZ128CLL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08DZ128CLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08DZ128CLL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08DZ128CLL by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: