There are no models available for this part yet.
Overview of MC9S08DZ128MLL by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08DZ128MLL by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12N7235
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-100, Product Range:S08 Family S08Dz Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08DZ128MLL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 / $11.1200 | Buy Now | |
DISTI #
568-13552-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
120 In Stock |
|
$9.9208 / $19.1700 | Buy Now | |
DISTI #
MC9S08DZ128MLL
|
Avnet Americas | MCU 8-bit HCS08 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: MC9S08DZ128MLL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-MC9S08DZ128MLL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 128K FLS 2K EEP CA RoHS: Compliant | 326 |
|
$9.9200 / $19.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$9.9300 | Buy Now | ||
DISTI #
MC9S08DZ128MLL
|
Avnet Silica | MCU 8-bit HCS08 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray (Alt: MC9S08DZ128MLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537101361223
|
Chip1Stop | S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 100 RoHS: Compliant pbFree: Yes | 128 |
|
$10.3310 / $18.9110 | Buy Now | |
DISTI #
MC9S08DZ128MLL
|
EBV Elektronik | MCU 8-bit HCS08 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray (Alt: MC9S08DZ128MLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC9S08DZ128MLL by NXP Semiconductors
Part Data Attributes for MC9S08DZ128MLL by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
38.4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
87
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Speed
|
40 MHz
|
Supply Current-Max
|
24 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08DZ128MLL
This table gives cross-reference parts and alternative options found for MC9S08DZ128MLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08DZ128MLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08DZ128MLL | IC,MICROCONTROLLER,8-BIT,QFP,100PIN,PLASTIC | Freescale Semiconductor | MC9S08DZ128MLL vs MC9S08DZ128MLL |
Related Parts for MC9S08DZ128MLL
-
MC9S08DZ96MLLMicrocontrollers
-
FAN7688SJXSwitching Regulator or Controllers
-
BSP75NPeripheral Drivers
-
FDS3682Power Field-Effect Transistors
-
NCV33161DMR2GPower Management Circuits
-
MCIMX6G0DVM05AAMicroprocessors
-
DRV8307RHATMotion Control Electronics
-
ISL83490IBZLine Driver or Receivers
-
DAC7750IRHARDigital to Analog Converters