Part Details for MC9S08DZ96MLL by Rochester Electronics LLC
Overview of MC9S08DZ96MLL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08DZ96MLL
MC9S08DZ96MLL CAD Models
MC9S08DZ96MLL Part Data Attributes
|
MC9S08DZ96MLL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S08DZ96MLL
Rochester Electronics LLC
IC,MICROCONTROLLER,8-BIT,QFP,100PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC9S08DZ96MLL
This table gives cross-reference parts and alternative options found for MC9S08DZ96MLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08DZ96MLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08DZ96MLL | IC,MICROCONTROLLER,8-BIT,QFP,100PIN,PLASTIC | NXP Semiconductors | MC9S08DZ96MLL vs MC9S08DZ96MLL |
MC9S08DZ96MLL | S08DZ 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 100 | Freescale Semiconductor | MC9S08DZ96MLL vs MC9S08DZ96MLL |