Part Details for MC9S08GT16ACBE by NXP Semiconductors
Overview of MC9S08GT16ACBE by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08GT16ACBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08GT16ACBE
|
EBV Elektronik | 8 Bit MCU, S08 Family S08GT Series Microcontrollers, 40 MHz, 16 KB, 42 Pins, DIP (Alt: MC9S08GT16ACBE) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1859 |
|
RFQ |
Part Details for MC9S08GT16ACBE
MC9S08GT16ACBE CAD Models
MC9S08GT16ACBE Part Data Attributes:
|
MC9S08GT16ACBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT16ACBE
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |