Part Details for MC9S08GT32ACFDE by NXP Semiconductors
Overview of MC9S08GT32ACFDE by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08GT32ACFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5116
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfn-48, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Nxp MC9S08GT32ACFDE Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 | Buy Now |
DISTI #
2832-MC9S08GT32ACFDE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
85 In Stock |
|
$13.5200 | Buy Now |
DISTI #
MC9S08GT32ACFDE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$8.8240 / $13.5700 | Buy Now |
DISTI #
MC9S08GT32ACFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08GT32ACFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9880 / $6.8715 | Buy Now |
DISTI #
841-MC9S08GT32ACFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$6.1400 | Buy Now |
DISTI #
MC9S08GT32ACFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08GT32ACFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9880 / $6.8715 | Buy Now |
DISTI #
MC9S08GT32ACFDE
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 48-Pin QFN EP Tray (Alt: MC9S08GT32ACFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 1040 |
|
Buy Now | |
|
Chip1Cloud | MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 48-Pin QFN EP Tray / IC MCU 8BIT 32KB FLASH 48QFN | 1270 |
|
RFQ | |
DISTI #
MC9S08GT32ACFDE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 48-Pin QFN EP Tray (Alt: MC9S08GT32ACFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08GT32ACFDE
MC9S08GT32ACFDE CAD Models
MC9S08GT32ACFDE Part Data Attributes:
|
MC9S08GT32ACFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT32ACFDE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.5 MM PITCH, MO-220VKKD-2, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT32ACFDE
This table gives cross-reference parts and alternative options found for MC9S08GT32ACFDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT32ACFDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT32ACFD | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.5 MM PITCH, MO-220VKKD-2, QFN-48 | Freescale Semiconductor | MC9S08GT32ACFDE vs MC9S08GT32ACFD |