Part Details for MC9S08GT60ACFDER by Freescale Semiconductor
Overview of MC9S08GT60ACFDER by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08GT60ACFDER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP44 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13 |
|
$9.2100 / $10.8300 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 60KB FLASH 48QFN | 25000 |
|
RFQ |
Part Details for MC9S08GT60ACFDER
MC9S08GT60ACFDER CAD Models
MC9S08GT60ACFDER Part Data Attributes
|
MC9S08GT60ACFDER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT60ACFDER
Freescale Semiconductor
8BIT 60K FLASH 4K RAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.5 MM PITCH, MO-220VKKD-2, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT60ACFDER
This table gives cross-reference parts and alternative options found for MC9S08GT60ACFDER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT60ACFDER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT60CFD | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC48, QFN-48 | Freescale Semiconductor | MC9S08GT60ACFDER vs MC9S08GT60CFD |
MC9S08GT60CFDR2 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC48, QFN-48 | Freescale Semiconductor | MC9S08GT60ACFDER vs MC9S08GT60CFDR2 |
MC9S08GT60CFD | MICROCONTROLLER | NXP Semiconductors | MC9S08GT60ACFDER vs MC9S08GT60CFD |
MC9S08GT60CFD | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, QFN-48 | Motorola Mobility LLC | MC9S08GT60ACFDER vs MC9S08GT60CFD |
MC9S08GT60ACFD | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.5 MM PITCH, MO-220VKKD-2, QFN-48 | Freescale Semiconductor | MC9S08GT60ACFDER vs MC9S08GT60ACFD |
MC9S08GT32ACFDE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.5 MM PITCH, MO-220VKKD-2, QFN-48 | Rochester Electronics LLC | MC9S08GT60ACFDER vs MC9S08GT32ACFDE |
MC9S08GT60CFDE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC48, QFN-48 | Freescale Semiconductor | MC9S08GT60ACFDER vs MC9S08GT60CFDE |
MC9S08GT32ACFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08GT60ACFDER vs MC9S08GT32ACFDE |
MC9S08GT60ACFDER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08GT60ACFDER vs MC9S08GT60ACFDER |