Part Details for MC9S08GW32CLKR by NXP Semiconductors
Overview of MC9S08GW32CLKR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08GW32CLKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9291
|
Newark | S08Gw 8-Bit Mcu, S08 Core, 32Kb Flash, 20Mhz, Qfp 80/ Reel Rohs Compliant: Yes |Nxp MC9S08GW32CLKR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 / $3.9900 | Buy Now |
DISTI #
MC9S08GW32CLKR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0842 | Buy Now |
DISTI #
MC9S08GW32CLKR
|
Avnet Americas | MC9S08GW32CLK/LQFP80/REEL 13 - Tape and Reel (Alt: MC9S08GW32CLKR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8875 / $4.4611 | Buy Now |
DISTI #
841-MC9S08GW32CLKR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08GW 8-bit MCU, S08 core, 32KB Flash, 20MHz, QFP 80 RoHS: Compliant | 0 |
|
$4.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.9900 | Buy Now |
Part Details for MC9S08GW32CLKR
MC9S08GW32CLKR CAD Models
MC9S08GW32CLKR Part Data Attributes
|
MC9S08GW32CLKR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GW32CLKR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 20.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |