MC9S08JS16LCWJ
Description: 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDSO20

Overview of MC9S08JS16LCWJ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC9S08JS16LCWJ by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC0364
Newark S08Js 8-Bit Mcu, S08 Core, 16Kb Flash, 48Mhz, Soic 20 Rohs Compliant: Yes |Nxp MC9S08JS16LCWJ RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.1400
  • 50 $3.9700
  • 100 $3.8100
  • 250 $3.6400
$3.6400 / $4.1400 Buy Now
DISTI # 14R8903
Newark S08Js 8-Bit Mcu, S08 Core, 16Kb Flash, 48Mhz, Soic 20/ Tube Rohs Compliant: Yes |Nxp MC9S08JS16LCWJ RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.2200
  • 50 $3.9700
  • 100 $3.4400
  • 250 $2.8800
  • 500 $2.7900
$2.7900 / $4.2200 Buy Now
DISTI # MC9S08JS16LCWJ-ND
DigiKey IC MCU 8BIT 16KB FLASH 20SOIC Min Qty: 38 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 38 $3.8684
$3.8684 Buy Now
DISTI # MC9S08JS16LCWJ
Avnet Americas MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08JS16LCWJ) RoHS: Compliant Min Qty: 1216 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 841-MC9S08JS16LCWJ
Mouser Electronics 8-bit Microcontrollers - MCU 8 BIT,16K FLASH 2.0 USB RoHS: Compliant 38
  • 1 $6.4500
  • 10 $5.0500
$5.0500 / $6.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1216 Package Multiple: 38 Lead time: 13 Weeks Container: Tube 0
Tube
  • 1,216 $2.6300
$2.6300 Buy Now

CAD Models for MC9S08JS16LCWJ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC9S08JS16LCWJ by NXP Semiconductors

MC9S08JS16LCWJ
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
1.27 MM PITCH, ROHS COMPLIANT, MS-013AC, SOIC-20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
3
Number of I/O Lines
14
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
48 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08JS16LCWJ
    NXP Semiconductors
    8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDSO20
    VS

Related Parts for MC9S08JS16LCWJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08JS16LCWJ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08JS16LCWJ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S08JS16LCWJ would you like to use for your alert(s)?
  • Please alert me when MC9S08JS16LCWJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08JS16LCWJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08JS16LCWJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08JS16LCWJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08JS16LCWJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08JS16LCWJ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: