There are no models available for this part yet.
Overview of MC9S08LC60LH by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC9S08LC60LH by Rochester Electronics LLC
Part Data Attributes for MC9S08LC60LH by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for MC9S08LC60LH
This table gives cross-reference parts and alternative options found for MC9S08LC60LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08LC60LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08LC60LH | IC,MICROCONTROLLER,8-BIT,CMOS,QFP,64PIN,PLASTIC | NXP Semiconductors | MC9S08LC60LH vs MC9S08LC60LH |
MC9S08LC60LH | S08LC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08LC60LH vs MC9S08LC60LH |