-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8909
|
Newark | S08Ll 8-Bit Mcu, S08 Core, 36Kb Flash, 40Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08LL36CLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
MC9S08LL36CLH-ND
|
DigiKey | IC MCU 8BIT 36KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
480 In Stock |
|
$4.3638 / $7.6900 | Buy Now |
DISTI #
MC9S08LL36CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 36KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08LL36CLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3953 / $3.8962 | Buy Now |
DISTI #
841-MC9S08LL36CLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 CPU, 36K FLASH 64LQFP RoHS: Compliant | 0 |
|
$5.0100 / $7.6900 | Order Now |
DISTI #
E02:0323_00204437
|
Arrow Electronics | MCU 8-bit S08 CISC 36KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Date Code: 2348 | Europe - 640 |
|
$4.4610 / $4.6173 | Buy Now |
DISTI #
V36:1790_07192364
|
Arrow Electronics | MCU 8-bit S08 CISC 36KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 100 |
|
$4.3400 / $7.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$3.7200 | Buy Now |
DISTI #
76495796
|
Verical | MCU 8-bit S08 CISC 36KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2348 | Americas - 640 |
|
$4.4428 / $4.5985 | Buy Now |
DISTI #
79016009
|
Verical | MCU 8-bit S08 CISC 36KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 100 |
|
$4.3400 / $7.5600 | Buy Now |
DISTI #
MC9S08LL36CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 36KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08LL36CLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3953 / $3.8962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08LL36CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08LL36CLH
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4000 | |
ROM (words) | 36864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 17.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |