-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8911
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-80, Product Range:S08 Family S08Ll Series Microcontrollers, Architecture:S08, Mcu Core Size:8Bit, Program Memory Size:64Kb, Ram Memory Size:4Kb, Cpu Speed:40Mhz, No. Of I/O S:39I/O S Rohs Compliant: Yes |Nxp MC9S08LL64CLK Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $5.9400 | Buy Now |
DISTI #
MC9S08LL64CLK-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4448 / $9.6000 | Buy Now |
DISTI #
MC9S08LL64CLK
|
Avnet Americas | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08LL64CLK) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08LL64CLK
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 80LQFP RoHS: Compliant | 296 |
|
$5.3100 / $9.8000 | Buy Now |
|
Future Electronics | S08 series Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Container: Tray | 0Tray |
|
$6.1300 | Buy Now |
DISTI #
MC9S08LL64CLK
|
Avnet Americas | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08LL64CLK) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC9S08LL64CLK
|
Avnet Americas | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08LL64CLK) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC9S08LL64CLK
|
Avnet Silica | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: MC9S08LL64CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08LL64CLK
|
EBV Elektronik | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: MC9S08LL64CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2313230
|
Farnell | MCU, 8BIT, S08, 40MHZ, LQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$2.3113 / $4.2206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08LL64CLK
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S08LL64CLK
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4000 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 17.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |