Part Details for MC9S08LL64CLKR by NXP Semiconductors
Overview of MC9S08LL64CLKR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08LL64CLKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4014
|
Newark | Mcu, 8Bit, S08, 8Mhz, Lqfp-80, Product Range:S08 Family S08Ll Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:80Pins, Mcu Case Style:Lqfp, No. Of I/O S:57I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08LL64CLKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$7.0000 | Buy Now |
DISTI #
MC9S08LL64CLKR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4448 | Buy Now |
DISTI #
MC9S08LL64CLKR
|
Avnet Americas | MCU 8-Bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Brick - Tape and Reel (Alt: MC9S08LL64CLKR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.2363 / $4.8614 | Buy Now |
DISTI #
841-MC9S08LL64CLKR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08LL 8-bit MCU S08 core 64KBFlash 40MHz RoHS: Compliant | 0 |
|
$5.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.6300 | Buy Now |
DISTI #
MC9S08LL64CLKR
|
Avnet Americas | MCU 8-Bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Brick - Tape and Reel (Alt: MC9S08LL64CLKR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.2363 / $4.8614 | Buy Now |
DISTI #
MC9S08LL64CLKR
|
Avnet Americas | MCU 8-Bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Brick - Tape and Reel (Alt: MC9S08LL64CLKR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.2363 / $4.8614 | Buy Now |
DISTI #
MC9S08LL64CLKR
|
Avnet Silica | MCU 8-Bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Brick (Alt: MC9S08LL64CLKR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08LL64CLKR
|
EBV Elektronik | MCU 8-Bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Brick (Alt: MC9S08LL64CLKR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 1000 |
|
Buy Now | |
DISTI #
2841059
|
element14 Asia-Pacific | MCU, 8BIT, S08, 8MHZ, LQFP-80 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6000 |
|
$5.7525 / $9.4699 | Buy Now |
Part Details for MC9S08LL64CLKR
MC9S08LL64CLKR CAD Models
MC9S08LL64CLKR Part Data Attributes
|
MC9S08LL64CLKR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08LL64CLKR
NXP Semiconductors
IC MCU 8BIT 64KB FLASH 80LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |