Part Details for MC9S08MM128CLH by NXP Semiconductors
Overview of MC9S08MM128CLH by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MC9S08MM128CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8738
|
Newark | S08Mm 8-Bit Mcu, S08 Core, 128Kb Flash, 48Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08MM128CLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 | Buy Now |
DISTI #
MC9S08MM128CLH-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3445 | Buy Now |
DISTI #
MC9S08MM128CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08MM128CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.6547 / $6.4890 | Buy Now |
DISTI #
841-MC9S08MM128CLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT 128K FLASH RoHS: Compliant | 0 |
|
$7.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 48MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 7200 |
|
$6.3200 / $7.4400 | Buy Now |
DISTI #
MC9S08MM128CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08MM128CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.6547 / $6.4890 | Buy Now |
DISTI #
MC9S08MM128CLH
|
Avnet Silica | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: MC9S08MM128CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 13920 |
|
RFQ |
Part Details for MC9S08MM128CLH
MC9S08MM128CLH CAD Models
MC9S08MM128CLH Part Data Attributes:
|
MC9S08MM128CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08MM128CLH
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |