There are no models available for this part yet.
Overview of MC9S08MP16VLF by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC9S08MP16VLF by Rochester Electronics LLC
Part Data Attributes for MC9S08MP16VLF by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFP
|
Package Description
|
QFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
50.33 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08MP16VLF
This table gives cross-reference parts and alternative options found for MC9S08MP16VLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08MP16VLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08MP16VLF | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP48 | NXP Semiconductors | MC9S08MP16VLF vs MC9S08MP16VLF |
MC9S08MP16VLF | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP48, QFP-48 | Freescale Semiconductor | MC9S08MP16VLF vs MC9S08MP16VLF |
Related Parts for MC9S08MP16VLF
-
MC9S08MP16VLFRMicrocontrollers
-
FSCQ1465RTYDTUSwitching Regulator or Controllers
-
FAN7389MX1Peripheral Drivers
-
FXLS8471QR1Other Analog ICs
-
SI7121ADN-T1-GE3Power Field-Effect Transistors
-
AD7793BRUZAnalog to Digital Converters
-
AP2152ASG-13Power Management Circuits
-
MC33399DNetwork Interfaces
-
MC9S08PT8VTJMicroprocessors